NXP Semiconductors PCA9552PW,118

PCA9552 Series 5.5 V 550 µA 400 kHz SMT 16-bit I2C-bus LED Driver - TSSOP-24
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9552PW,118.

IHS

Datasheet28 pages2 years ago

NXP Semiconductors SCT

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+21.04%

CAD Models

Download NXP Semiconductors PCA9552PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.335
Stock
578,756
127,537
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
6 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of NXP Semiconductors PCA9552PW,118 provided by its distributors.

PCA9552 Series 5.5 V 550 µA 400 kHz SMT 16-bit I2C-bus LED Driver - TSSOP-24
Tape & Reel (TR) PCA9552 I2C Surface Mount led driver 7.8mm 25mA 2.5/5V 400kHz
LED Drivers; PCA9552PW,118; NXP SEMICONDUCTORS; 5.5 V; 24; 16; Surface Mount
16-Bit I2C-Bus Led Driver With Programmable Blink Rates Rohs Compliant: Yes
LED Driver 16Segment 2.5V/3.3V/5V 24-Pin TSSOP T/R
LED Driver 550uA Supply Current 24-Pin TSSOP T/R
LED DRIVER, 16BIT, I2C/SMBUS, TSSOP-24; Device Topology: -; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: 200mA; Switching Frequency: 400kHz; No. of Outputs: 16Outputs; IC Mounting

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9552PW 118
  • PCA9552PW 118.
  • PCA9552PW-118
  • PCA9552PW118
  • PCA9552PW@118