Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9552PW

LED Driver 550uA Supply Current 24-Pin TSSOP / IC LED DRVR LIN DIM 25MA 24TSSOP
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9552PW.

IHS

Datasheet28 pages3 years ago

LCSC

CAD Models

Download NXP Semiconductors PCA9552PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.358
$ 2.096
Stock
84,805
587,207
Authorized Distributors
1
6
Display Type
-
-
Output Current
-
200 mA
Output Voltage
6 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
I²C
Number of Channels
-
16
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9552PW provided by its distributors.

LED Driver 550uA Supply Current 24-Pin TSSOP / IC LED DRVR LIN DIM 25MA 24TSSOP
LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin TSSOP
LED Lighting Drivers I2C LED BLNKER 16BIT
LED Driver, 16-Segment, PDSO24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP