Texas Instruments TLC5925IPWR

17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5925IPWR.

Farnell

Datasheet27 pages12 years ago
Datasheet25 pages15 years ago
Datasheet23 pages17 years ago
Datasheet29 pages11 years ago

Texas Instruments

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+32.90%

CAD Models

Download Texas Instruments TLC5925IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 1.19
Stock
701,113
309,702
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
45 mA
100 mA
Output Voltage
17 V
20 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
20 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC59108IPWR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85
Texas InstrumentsTLC59108FIPWR
8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5925IPWR provided by its distributors.

17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-TSSOP -40 to 125
LED Driver 4 Segment 13000uA Supply Current 24-Pin TSSOP T/R
TEXAS INSTRUMENTS TLC5925IPWR Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 20V/45mA out, TSSOP-24
IC, LED SINK DRIVER, 16CH, 24TSSOP; Device Topology: Constant Current; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Output Voltage Max: 20V; Output Current Max: 45mA; Switching Frequency: 30MHz; No. of Outputs: 16Outputs; IC Mounting: SMD; Driver Case Style: TSSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 5925; Data / Control Interface: Serial; Device Type: LED; Dimming Control Type: Analogue; Input Voltage: 3V to 5.5V; LED Display Type: Discrete LED; LED Driver Application: Display, Lighting; Operating Temperature Range: -40°C to +85°C; Output Current: 45mA; Output Voltage: 20V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5925IPWR .
  • TLC5925IPWR.