onsemi CAT9532YI-T2

5.5V I²C 25mA 16-Pin 2.3V TSSOP-24 Wire Mount, SMD, Adhesive Mount 7.8mm × 4.4mm × 1.05mm
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9532YI-T2.

IHS

Datasheet15 pages10 years ago
Datasheet17 pages18 years ago

HQonline

JRH Electronics

element14

Inventory History

3 month trend:
-96.46%

CAD Models

Download onsemi CAT9532YI-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.163
$ 1.074
Stock
342,421
84,189
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
-
-
Frequency
400 kHz
-
Number of I/Os
16
16
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate
Analog DevicesMAX6969AUG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24

Descriptions

Descriptions of onsemi CAT9532YI-T2 provided by its distributors.

5.5V I²C 25mA 16-Pin 2.3V TSSOP-24 Wire Mount, SMD, Adhesive Mount 7.8mm × 4.4mm × 1.05mm
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
CAT9532 Series 2.3 to 5.5 V 8-bit 8 I/O I²C and SMBus I/O Port - TQFN-16
LED DIMMER W/ I2C, 5.5V, TSSOP-24; Device Topology: -; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: 25mA; Switching Frequency: -; No. of Outputs: 16Outputs; IC Mounting: SMD; Drive
BUS Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT9532YIT2