Texas Instruments TLC5928PWR

16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928PWR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-20.49%

CAD Models

Download Texas Instruments TLC5928PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.972
$ 1.1
Stock
418,449
412,286
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
-
3 V
Max Input Voltage
-
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
18 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC59108IPWR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5928PWR provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Shift Register 5.5V 35mA 16-Pin 3V-17V TSSOP-24 Wire Mount, SMD, Adhesive Mount
Tape & Reel (TR) TLC5928 Shift Register Surface Mount led driver 7.8mm -1mA 5.5V 1.194W
LED Driver 16 Segment 40uA Supply Current 24-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.