Texas Instruments TLC5928PW

16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928PW.

element14 APAC

Datasheet32 pages12 years ago
Datasheet32 pages10 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.39%

CAD Models

Download Texas Instruments TLC5928PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.972
Stock
403,751
407,010
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
-
Max Input Voltage
5.5 V
-
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
18 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of Texas Instruments TLC5928PW provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
LED Driver 16 Segment 40000uA Supply Current 24-Pin TSSOP Tube
Tube TLC5928 Shift Register Surface Mount led driver 7.8mm 35mA 5.5V 1.194W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5928PW .