NXP Semiconductors PCA9548ABSHP

PCA9548A Series 5.5 V 8-Channel SMT I2C-Bus switch with Reset - HVQFN-24
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9548ABSHP.

IHS

Datasheet30 pages13 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
+92.33%

CAD Models

Download NXP Semiconductors PCA9548ABSHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.12
$ 1.12
Stock
104,918
920,680
920,680
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
Texas InstrumentsPCA9548APWR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9548ABSHP provided by its distributors.

PCA9548A Series 5.5 V 8-Channel SMT I2C-Bus switch with Reset - HVQFN-24
Bus Switch, 8-Ch, 5.5V, Hvqfn-24 Rohs Compliant: Yes |NXP Semiconductors PCA9548ABSHP
I2C Multiplexer 1-Element 8-IN 24-Pin HVQFN EP T/R
HVQFN-24 Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 8 Channel, PQCC24
IC INTFACE SPECIALIZED 24HVQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP