Texas Instruments PCA9548ADB

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ADB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages14 years ago
Datasheet30 pages16 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments PCA9548ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.476
$ 1.07
Stock
325,676
438,606
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
8
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9548ADB.

Related Parts

Texas InstrumentsPCA9555DB
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Texas InstrumentsTCA9535DBR
IC, I2C, SMBus, 16-Bit, 1.65V-5.5V, 400kHz, SSOP-24, SMD, Adhesive Mount, 8.2mm × 5.3mm × 2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
Texas InstrumentsTCA9555DBR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments PCA9548ADB provided by its distributors.

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
TEXAS INSTRUMENTS - PCA9548ADB - IC, ANALOG MULTIPLEXER, 8 X 1, SSOP-24
IC, ANALOG MULTIPLEXER, 8 X 1, SSOP-24;; IC, ANALOG MULTIPLEXER, 8 X 1, SSOP-24; No. of Circuits:8; Supply Current:50µA; On State Resistance Max:45ohm; Supply Voltage Range:2.3V to 5.5V; Analog Switch Case Style:SSOP; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.