Texas Instruments PCA9548ADW

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
$ 1.598
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ADW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages16 years ago

Upverter

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments PCA9548ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.598
$ 1.11
Stock
311,733
357,180
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Multiplexer
Multiplexer
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9548ADW.

Related Parts

Texas InstrumentsPCA9555DWR
TEXAS INSTRUMENTS PCA9555DWRI/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
Texas InstrumentsPCA9539DWR
100μA 10mA 25mA I2C SMBus 16 2.3V 5.5V 400kHz SOIC-24 SMD, Adhesive Mount, 2.35mm H
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
MaxLinearSP208EET-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18

Descriptions

Descriptions of Texas Instruments PCA9548ADW provided by its distributors.

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
IC, I2C LOGIC INTERFACE; Type d'interface CI: -; Applications d'interface: -; Tension, alimentation min.: 2.3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: -; Nombre de broches: 24Broche(s); Température d'u
Ic, I2C Logic Interface; Ic Interface Type:-; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:-; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9548ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9548ADW .