NXP Semiconductors PCA9548APW,118

Other Interface ICs; PCA9548APW, 118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9548APW,118.

LCSC

Datasheet30 pages13 years ago

Upverter

NXP Semiconductors

Newark

iiiC

Inventory History

3 month trend:
-6.56%

CAD Models

Download NXP Semiconductors PCA9548APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.628
$ 0.628
Stock
545,495
1,292,733
1,292,733
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Multiplexer
-
-
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9544APW,118
4-channel I2C-bus multiplexer with interrupt logic TSSOP20_6.5X4.4MM
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsPCA9544APWT
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9548APW,118 provided by its distributors.

Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP - PCA9548APW,118 - Bus Switch, 8 Channels, Bus Switch, 24 ohm, TSSOP, 24 Pins
PCA9548 Series 8 Channel I2C Bus Translating Switch w/ Reset - TSSOP-24
开关, I2C 总线开关, 8通道, TSSOP-24/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP T/R
IC INTERFACE SPECIALIZED 24TSSOP
9548 SERIES 8 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO24
Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO24
ANALOGUE SWITCH, 8-CH, TSSOP-24;
High Performance Bus Switch IC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • -PCA9548APW,118
  • PCA9548APW 118
  • PCA9548APW,118.
  • PCA9548APW-118
  • PCA9548APW118