Texas Instruments PCA9548APWR

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548APWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages12 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages16 years ago

Upverter

Newark

Arrow Electronics

LCSC

Inventory History

3 month trend:
-30.79%

CAD Models

Download Texas Instruments PCA9548APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.732
$ 0.732
Stock
587,368
924,205
924,205
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9548APWR.

Related Parts

NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
NXP SemiconductorsPCA9547PW,112
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
Texas InstrumentsPCA9544APW
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9544APWT
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9548APWR provided by its distributors.

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
Other Interface ICs; PCA9548APWR; TEXAS INSTRUMENTS; 24; 5.5 V; 2.3 V; TSSOP
I2C Bus Switch 1-Element 8-IN, 24-Pin TSSOP, T/R
8I/P DUAL I2C SWITCH, 5.5V, TSSOP-24, FULL REEL
TSSOP-24 Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 24TSSOP
IC I2C SW 8CH W/RESET 24-TSSOP
Interface Circuit, CMOS, PDSO24
PCA9548A 8-CHANNEL I2C SWITCH WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.