NXP Semiconductors PCA9539AHF,128

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9539AHF,128.

LCSC

Datasheet39 pages15 years ago

HQonline

Inventory History

3 month trend:
+14.14%

Alternate Parts

Price @ 1000
$ 0.991
$ 1.034
Stock
463,955
842,903
Authorized Distributors
6
4
Case/Package
-
QFN
Number of Pins
24
24
Interface
I2C, SMBus
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCAL6416AHF,128
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA9535RGER
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9539RGER
LOW-VOLTAGE 16-BIT I2C AND SMBUS I/O EXPANDER Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24

Descriptions

Descriptions of NXP Semiconductors PCA9539AHF,128 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
I/O Port Expanders; PCA9539AHF,128; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, HWQFN, 24 Pins
PCA9539 Cut Tape (CT) Active I2C SMBus io expander 1.8/5V 4mm 400kHz 10mA 25mA
16-Bit I2C-Bus and SMBus Low Power I/O Port 24-Pin HWQFN T/R
Avnet Japan
160mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz QFN 750¦Ìm
HWQFN-24-EP(4x4) I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
IC XPND 400KHZ I2C SMBUS 24HWQFN
I/O EXPANDER, 16BIT, 400KHZ, HWQFN-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: HWQFN; No. of Pins: 24Pins; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539AHF 128
  • PCA9539AHF,128.
  • PCA9539AHF-128
  • PCA9539AHF128