NXP Semiconductors PCAL6416AHF,128

PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6416AHF,128.

IHS

Datasheet56 pages3 years ago

LCSC

Upverter

HQonline

NXP Semiconductors

Inventory History

3 month trend:
-7.26%

CAD Models

Download NXP Semiconductors PCAL6416AHF,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA9535RGER
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
NXP SemiconductorsPCA9555AHF,128
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
Texas InstrumentsTCA9539RGER
LOW-VOLTAGE 16-BIT I2C AND SMBUS I/O EXPANDER Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24

Descriptions

Descriptions of NXP Semiconductors PCAL6416AHF,128 provided by its distributors.

PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
I/O Port Expanders; PCAL6416AHF,128; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
PCAL6416A Tape & Reel (TR) Active I2C SMBus io expander 1.8/5V 4mm 400kHz 10mA 25mA
200mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz HWQFN-24 800¦Ìm
I/O Expander, 16 bit, I2C, 1.65 V, 5.5 V, HWQFN, 24 Pins
I2C and SMBus I/O Expander 24-Pin HWQFN T/R
Avnet Japan
Low-voltage translating 16-bit I2C-bus/SMBus I/O expander
NXP Semiconductors SCT
QFN-24-EP(4x4) I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
IC XPND 400KHZ I2C SMBUS 24HWQFN
I/O Expander, 16 I/O, Hwqfn-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Hwqfn; No. Of Pins:24Pins; No. Of I/O S:16I/O S Rohs Compliant: Yes |NXP Semiconductors PCAL6416AHF,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCAL6416AHF 128
  • PCAL6416AHF-128
  • PCAL6416AHF128
  • PCAL6416AHF_128