Texas Instruments TCA9535RGER

22μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz Yes VQFN-24 SMD Adhesive Mount 1mm H
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9535RGER.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TCA9535RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 1.101
Stock
230,957
206,947
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Interface
I2C, SMBus
-
Frequency
400 kHz
-
Number of I/Os
16
16
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTCA9539RGER
22μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes QFN SMD mount,glue mount 4mm*4mm*1mm
Texas InstrumentsTCA9555RGER
I2C, SMBus, 16-Ch, 1.65V-5.5V, 400kHz, VQFN-24, SMD, Adhesive Mount, 1mm H
Texas InstrumentsTRS3122ERGET
1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9501BS,118
IC I/O EXPANDER I2C 8B 20HVQFN / I2C/SMBus Interface 400kHz 3.6V 20-Pin HVQFN EP T/R

Descriptions

Descriptions of Texas Instruments TCA9535RGER provided by its distributors.

22μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz Yes VQFN-24 SMD Adhesive Mount 1mm H
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
IC I/O EXPANDER I2C 16B 24VQFN / Low-Voltage 16-Bit I2C and SMBus Low-Power I/O Expander with Interrupt Output and Configuration Registers
I/O EXPANDER, 16BIT, 400KHZ, VQFN-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: VQFN; No. of Pins: 24Pins; No. of I/O's: 16I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9535RGER .