NXP Semiconductors PCA9555APW,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555APW,118.

LCSC

Datasheet39 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-11.36%

CAD Models

Download NXP Semiconductors PCA9555APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.897
Stock
253,478
610,134
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
I2C, SMBus
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCAL9535APW,118
PCAL9535A Series 16-bit I²C-bus I/O Port with Interrupt and Agile I/O- TSSOP-24
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of NXP Semiconductors PCA9555APW,118 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
PCA9555 Series 16-bit I2C-bus and SMBus I/O port w/ Interrupt -SSOP -24
I/O Port Expanders; PCA9555APW,118; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
PCA9555 Tape & Reel (TR) Active I2C SMBus io expander 1.8/5V 7.8mm 400kHz 10mA 25mA
I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, TSSOP, 24 Pins
160mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz TSSOP-24
Low-voltage 16-bit I2C-bus I/O port with interrupt and weak pull-up
NXP Semiconductors SCT
16-bit I2C Bus I/O Port 24-Pin TSSOP T/R
Avnet Japan
400kHz TSSOP-24 I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
Interface - I/O Expanders 16b I2C BUS INTERUPT
IC XPND 400KHZ I2C SMBUS 24TSSOP
I/O Expander, 16 I/O, Tssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:24Pins; No. Of I/O S:16I/O S Rohs Compliant: Yes |NXP Semiconductors PCA9555APW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555APW 118
  • PCA9555APW-118
  • PCA9555APW118