Texas Instruments TCA9539RTWR

10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9539RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-41.73%

CAD Models

Download Texas Instruments TCA9539RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.135
Stock
566,759
503,869
Authorized Distributors
2
6
Case/Package
QFN
-
Number of Pins
24
24
Interface
-
I2C, SMBus
Frequency
400 kHz
-
Number of I/Os
16
16
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTCA9535RTWR
IC I/O EXPANDER I2C 16B 24WQFN / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
USB3315 Series 3.3 V 24 MHz USB 2.0 High Speed ULPI Transceiver - QFN-24
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm

Descriptions

Descriptions of Texas Instruments TCA9539RTWR provided by its distributors.

10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
16 400kHz I2C, SMBus QFN-24-EP(4x4) I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
LOW VOLTAGE 16-BIT I2C AND SMBus LOW-POWER I/O EXPANDER WITH INTERRUPT OUTPUT RESET AND CONFIGURATION REGISTERS
IC XPNDR 400KHZ I2C SMBUS 24WQFN
IC I/O EXPANDER I2C 16B 24WQFN
I/O Expander, 16Bit, 400Khz, Wqfn-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Wqfn; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9539RTWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9539RTWR .