Texas Instruments TCA9539RGER

22μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes QFN SMD mount,glue mount 4mm*4mm*1mm
$ 1.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9539RGER.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.09%

CAD Models

Download Texas Instruments TCA9539RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.239
$ 1.227
Stock
373,391
279,778
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Interface
I2C, SMBus
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
1.65 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTCA9535RGER
22μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz Yes VQFN-24 SMD Adhesive Mount 1mm H
Texas InstrumentsTCA9555RGER
I2C, SMBus, 16-Ch, 1.65V-5.5V, 400kHz, VQFN-24, SMD, Adhesive Mount, 1mm H
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20
Texas InstrumentsPCA9544ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-VQFN -40 to 85
NXP SemiconductorsPCA9501BS,118
IC I/O EXPANDER I2C 8B 20HVQFN / I2C/SMBus Interface 400kHz 3.6V 20-Pin HVQFN EP T/R

Descriptions

Descriptions of Texas Instruments TCA9539RGER provided by its distributors.

22μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes QFN SMD mount,glue mount 4mm*4mm*1mm
LOW-VOLTAGE 16-BIT I2C AND SMBUS I/O EXPANDER Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VQFN EP T/R
I/O Expander with Configuration Registers 24-Pin VQFN T/R
400kHz VQFN-24-EP(4x4) I/O Expanders ROHS
I/O EXPANDER, 16BIT, 400KHZ, VQFN-24;
IC XPNDR 400KHZ I2C SMBUS 24VQFN
IC I/O EXPANDER I2C 16B 24VQFN
I/O EXPANDER, 16BIT, 400KHZ, VQFN-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: VQFN; No. of Pins: 24Pins; No. of

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9539RGER .