NXP Semiconductors PCA9536DP/DG,118

I2C/SMBus GPIO Expander 5.5V 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536DP/DG,118.

IHS

Datasheet22 pages17 years ago

Augswan

Verical

Future Electronics

CAD Models

Download NXP Semiconductors PCA9536DP/DG,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.838
Stock
162,544
794,317
794,317
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA24S08ADP,118
PCA24S08A Series 3.6 V 400 kHz 1024 × 8 Bit CMOS EEPROM - TSSOP-8
NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsPCA9515APWR
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9536DP/DG,118 provided by its distributors.

I2C/SMBus GPIO Expander 5.5V 8-Pin TSSOP T/R
I2C Bus and SMBus I/O Port 8-Pin TSSOP T/R
Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
IC XPNDR 400KHZ I2C SMBUS 8TSSOP
4 I/O PIA-GENERAL PURPOSE PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536DP/DG+118
  • PCA9536DP/DG-118
  • PCA9536DP/DG118
  • PCA9536DPDG118