NXP Semiconductors PCA9509DP,118

Other Interface ICs; PCA9509DP, 118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9509DP,118.

LCSC

Datasheet24 pages11 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-22.49%

CAD Models

Download NXP Semiconductors PCA9509DP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9517DP,118
PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
NXP SemiconductorsPCA9540BDP,118
Other Interface ICs; PCA9540BDP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9540BDP/DG,118
Multiplexer, 9540 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO8

Descriptions

Descriptions of NXP Semiconductors PCA9509DP,118 provided by its distributors.

Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
Not Qualified TIN PCA9509 Tape & Reel (TR) signal repeater 1/4.53.3/5V 0.65mm -40C~85C 3mA
I2C Bus/Smbus Repeater, 5.5V Tssop-8, Full Reel; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCA9509DP,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9509DP 118
  • PCA9509DP-118
  • PCA9509DP118
  • PCA9509DP@118