Texas Instruments PCA9515APWR

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
$ 1.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515APWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago

Upverter

Mouser

HQonline

Verical

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments PCA9515APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.904
$ 1.534
$ 1.534
Stock
214,601
414,302
414,302
Authorized Distributors
3
4
4
Number of Channels
-
1
1
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
45 ns
113 ns
113 ns
Operating Supply Voltage
3.6 V
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515APWR.

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTPS2375PW
Class 3 PoE PD with latch protection 8-TSSOP -40 to 85
Texas InstrumentsTPS2375PWR-1
Power receiving device (PD) 0V~57V 12.95W TSSOP-8 Power Over Ethernet (PoE) Controllers ROHS

Descriptions

Descriptions of Texas Instruments PCA9515APWR provided by its distributors.

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
Other Interface ICs; PCA9515APWR; TEXAS INSTRUMENTS; 8; TSSOP
I2C Logic Repeater 2.5V/3.3V 8-Pin TSSOP T/R
I2C BUS and SMBus Repeater 8-Pin TSSOP T/R
Logic - I2C Dual Bidir I2C Bus & SMBus Repeater
I2C BUS REPEATER TSSOP8 T/R<AZ
I2c Logic Interface Device Ics
PCA9515A DUAL BIDIRECTIONAL I2C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.