Texas Instruments TIR1000PWR

Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIR1000PWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Datasheet4 pages19 years ago

Farnell

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-27.49%

CAD Models

Download Texas Instruments TIR1000PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.573
$ 1.432
$ 1.432
Stock
316,524
340,254
340,254
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TIR1000PWR provided by its distributors.

Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
IC, IRDA ENCODER AND DECODER, TSSOP-8, FULL REEL
IrDA Encoder and Decoder 8-Pin TSSOP T/R
IC IRDA ENCODER/DECODER 2.7~5.5V TSSOP8
2, 2, 2.7V, 3.3V, TSSOP-8, SMD, Adhesive Mount
IC IRDA ENCODER/DECODER 8-TSSOP
Logic - Decoders, Encoders, and Multiplexers Standalone
TSSOP-8 Interface - Specialized ROHS
IRDA TX/RX 4Mbps 3V 8-Pin TSSOP T/R
Interface Circuit, CMOS, PDSO8
TIR1000 STANDALONE IRDA ENCODER
IC, IRDA ENCODER & DECODER; IC Function:Encoder / Decoder IC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:1000; Communication Function:IrDA Decoder / Encoder; Control Interface:UART; Data Rate:115Kbps; Data Rate Max:115Kbps; No. of Channels:1; No. of I/O's:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Supply Current:1mA; Supply Voltage DC Max:5.5V; Supply Voltage DC Min:2.7V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIR1000PWR.