NXP Semiconductors PCA9306DP,118

Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306DP,118.

LCSC

Datasheet35 pages15 years ago

IHS

Upverter

HQonline

Newark

Inventory History

3 month trend:
-50.12%

CAD Models

Download NXP Semiconductors PCA9306DP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.398
$ 0.398
Stock
467,428
893,940
893,940
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
3.3 ns
3.3 ns
3.3 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsNVT2002DP,118
S-PDSO-G8 NVT2002 Cut Tape (CT) INTERFACE CIRCUIT level shifter translator 5.4V 3mm -40C~85C TA
NXP SemiconductorsNVT2003DP,118
Bidirectional Voltage Level Translator, 3 Input, 1.5 ns, 0 V to 5.5 V, 10 Pins, TSSOP
NXP SemiconductorsPCA9617ADPJ
PCA9617A Series 5.5 V 1 MHz Level Translating Fm+ I2C-Bus Repeater - TSSOP-8
NXP SemiconductorsPCA24S08ADP,118
PCA24S08A Series 3.6 V 400 kHz 1024 × 8 Bit CMOS EEPROM - TSSOP-8
NXP SemiconductorsSE98APW,118
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R
NXP SemiconductorsPCA9517ADP,118
PCA9517A Series 5.5 V 400 kHz Level Translating I2C-Bus Repeater - TSSOP-8

Descriptions

Descriptions of NXP Semiconductors PCA9306DP,118 provided by its distributors.

Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
PCA9306 Series 3.3 V Dual Bidirectional Voltage-Level Translator - TSSOP-8
1V~3.6V Open Drain 1.8V~5.5V -40¡Í~+85¡Í Bi-Directional Automatic direction detection Voltage Levels 1 2 TSSOP-8 Translators / Level Shifters ROHS
LEVEL TRANSLATOR, 5.5V, TSSOP-8; No. of Inputs: 2Inputs; Output Current: -; Propagation Delay: 2ns; No. of Pins: 8Pins; IC Case / Package: TSSOP; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9306DP,118"
  • PCA9306DP,118.
  • PCA9306DP118
  • PCA9306DP_118