NXP Semiconductors PCA9536DP,118

PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - TSSOP-8
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536DP,118.

LCSC

Datasheet24 pages11 years ago

HQonline

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
+24.16%

CAD Models

Download NXP Semiconductors PCA9536DP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.747
$ 0.747
Stock
884,798
630,896
630,896
Authorized Distributors
6
3
3
Case/Package
TSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Interface
I2C, SMBus
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
85 °C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9540BDP,118
Other Interface ICs; PCA9540BDP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9540BDP/DG,118
Multiplexer, 9540 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO8
NXP SemiconductorsPCA9517DP,118
PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8

Descriptions

Descriptions of NXP Semiconductors PCA9536DP,118 provided by its distributors.

PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - TSSOP-8
I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin TSSOP T/R
PCA9536 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 3mm 400kHz 10mA 25mA
IC, REMOTE 4-bit I2C SMBus I/O EXPANDER,TSSOP8
I2C and SMBus GPIO Expanders 8-Pin TSSOP T/R
TSSOP-8-3.0mm I/O Expanders ROHS
Interface - I/O Expanders I2C/SMBUS 4BIT GPIO
Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
IC XPNDR 400KHZ I2C SMBUS 8TSSOP
4 I/O PIA-GENERAL PURPOSE PDSO8
I/O EXPANDER, 4BIT, I2C/SMBUS, TSSOP-8; No. of Bits: 4bit; Interfaces: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; IC Case / Package: TSSOP; No. of Pins: 8Pins; No. of I/O s: 4I/O s; Operat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536DP 118
  • PCA9536DP,118.
  • PCA9536DP-118
  • PCA9536DP118