NXP Semiconductors PCA9532PW,118

PCA9532 Series 5.5 V 350 uA 400kHz SMT 16-bit I2C-bus LED Dimmer - TSSOP-24
$ 2.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9532PW,118.

IHS

Datasheet31 pages17 years ago

HQonline

Augswan

Inventory History

3 month trend:
-48.47%

CAD Models

Download NXP Semiconductors PCA9532PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.089
$ 1.732
$ 1.732
Stock
320,928
118,052
118,052
Authorized Distributors
6
6
6
Display Type
-
-
-
Output Current
200 mA
200 mA
200 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
I²C
-
-
Number of Channels
-
16
16
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of NXP Semiconductors PCA9532PW,118 provided by its distributors.

PCA9532 Series 5.5 V 350 uA 400kHz SMT 16-bit I2C-bus LED Dimmer - TSSOP-24
Tape & Reel (TR) PCA9532 I2C Surface Mount led driver 7.8mm 25mA 2.5/5V 0.4MHz
LED Drivers; PCA9532PW,118; NXP SEMICONDUCTORS; 5.5 V; 24; 16; Surface Mount
LED Driver 550uA Supply Current 24-Pin TSSOP T/R
LED DImmER, 16BIT, I2C/SMBUS, TSSOP-24; Device Topology:-; Input Voltage Min:2.3V; Max:5.5V; Output Max:-; Current
I2C Bus LED Dimmer 24-Pin TSSOP T/R
LED DRIVER, 400KHZ, 85DEG C, TSSOP-24;
5.5V I2C 25mA 16 2.3V TSSOP-24
16-Bit I2C-Bus Led Dimmer Rohs Compliant: Yes
IC LED DRVR PS I2C 25MA 24TSSOP
IC LED DRIVER LIN 25MA 24TSSOP
I2C 5 V Voltage Source LED Blinker
NXP Semiconductors SCT
I2C Bus Controller, CMOS, PDSO16
LED Driver, 16-Segment, PDSO24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9532PW 118
  • PCA9532PW 118.
  • PCA9532PW-118
  • PCA9532PW118