NXP Semiconductors PCA9532PW,112

PCA9532 Series 5.5 V 350 uA 400kHz 16-bit I2C-bus LED Dimmer - TSSOP-24
$ 1.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9532PW,112.

LCSC

Datasheet31 pages17 years ago

HQonline

TME

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+50.63%

CAD Models

Download NXP Semiconductors PCA9532PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.469
$ 2.053
$ 2.053
Stock
134,154
333,238
333,238
Authorized Distributors
4
6
6
Display Type
-
-
-
Output Current
200 mA
200 mA
200 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
I²C
I²C
Number of Channels
16
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-04-18
LTD Date2025-10-18

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of NXP Semiconductors PCA9532PW,112 provided by its distributors.

PCA9532 Series 5.5 V 350 uA 400kHz 16-bit I2C-bus LED Dimmer - TSSOP-24
LED Driver 550uA Supply Current 24-Pin TSSOP Bulk
Tube PCA9532 I2C Surface Mount led driver 7.8mm 25mA 2.5/5V 0.4MHz
I2C Bus LED Dimmer 24-Pin TSSOP Tube
16-Bit I2c-Bus Led Dimmer Rohs Compliant: Yes
IC LED DRVR PS I2C 25MA 24TSSOP
IC LED DRIVER LIN 25MA 24TSSOP
I2C 5 V Voltage Source LED Blinker
NXP Semiconductors SCT
I2C Bus Controller, CMOS, PDSO16
LED Driver, 16-Segment, PDSO24
LED DRIVER, PWM, 400KHZ, TSSOP-24; Device Topology: -; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: 200mA; Switching Frequency: 400kHz; No. of Outputs: 16Outputs; IC Mounting: SMD;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9532PW,112"
  • PCA9532PW,112.
  • PCA9532PW-112
  • PCA9532PW112