NXP Semiconductors PCA9515D

IC, Repeater, I2C Bus, 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9515D.

IHS

Datasheet16 pages17 years ago
Datasheet11 pages21 years ago

Jameco

DigiKey

CAD Models

Download NXP Semiconductors PCA9515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.926
Stock
858,885
217,180
217,180
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
170 ns
130 ns
130 ns
Operating Supply Voltage
3.3 V
2.5 V
2.5 V
Case/Package
SOP
SOP
SOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsPCA9515AD,112
Not Qualified PCA9515A Tube CMOS signal splitter 2.5/3.3V 4.9mm -40C~85C 800muA
Texas InstrumentsPCA9536DR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Texas InstrumentsTCA4311ADR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
NXP SemiconductorsPCA9510AD,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 1.9pF 400kHz 6mA -40C~85C
NXP SemiconductorsPCA9512AD,112
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9515D provided by its distributors.

IC, REPEATER, I2C BUS, 8SOIC
IC I2C REPEATER 3.3V 8-PIN SO
Interface Circuit, BICMOS, PDSO8
DUAL LINE TRANSCEIVER PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP