NXP Semiconductors PCA9512AD,112

PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9512AD,112.

IHS

Datasheet28 pages4 years ago

SHENGYU ELECTRONICS

Factory Futures

Verical

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9512AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.385
Stock
87,890
246,292
Authorized Distributors
2
6
Number of Channels
1
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-11-30

Related Parts

Texas InstrumentsTCA4311ADR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Analog DevicesDS2482S-100+T&R
DS2482 Tape & Reel (TR) 2012 I2C interface controller 3.3V 5V 1.75mm 750muA -40C~85C
Analog DevicesADUM1210BRZ
ANALOG DEVICES ADUM1210BRZ Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1201AR
Dual-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 8SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9512AD,112 provided by its distributors.

PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8
I2C Buffer 3.3V/5V 8-Pin SO Bulk
SPECIALTY INTERFACE CIRCUIT PDSO8
IC BUFFER I2C/SMBUS HOTSWAP 8SO
HOT SWAPPABLE I2C/SMBUS BUFFER, SOIC-8; IC Interface Type: I2C, SMBus; Interface Applications: cPCI, VME, Advanced TCA Cards & Other Multipoint Backplane Cards; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9512AD 112
  • PCA9512AD-112
  • PCA9512AD112