Texas Instruments PCA9536D

4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
$ 1.226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9536D.

Farnell

Datasheet31 pages11 years ago
Datasheet30 pages12 years ago
Datasheet27 pages18 years ago

Texas Instruments

Mouser

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9536D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 0.751
$ 0.751
Stock
561,313
8,869,855
8,869,855
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9536D.

Related Parts

Texas InstrumentsPCA9536DR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Texas InstrumentsTCA4311ADR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Analog DevicesDS2482S-100+T&R
Other Interface ICs; DS2482S-100+T&R ANALOG DEVICES; 8; 5.5 V; 2.9 V; SOIC
NXP SemiconductorsPCA9512AD,112
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Texas Instruments PCA9536D provided by its distributors.

4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC Tube / IC I/O EXPANDER I2C 4B 8SOIC
10mA 25mA I2C,SMBus 4 2.3V 5.5V 400KHz no SOIC-8 SMD mount 4.9mm*3.91mm*1.75mm
CA9536 Tube ACTIVE (Last Updated: 1day ago) Active io expander 5.5V 4.9mm 400kHz 10mA 25mA
IC, I/O EXPANDER, I2C/SMBUS, 4BIT; Configuration puce: 4bit; Fréquence de bus: 400kHz; Type d'interface CI: I2C, Parallèle, SM Bus; Tension, alimentation min.: 2.3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interf
Ic, I/O Expander, I2C/Smbus, 4Bit; Chip Configuration:4Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Parallel, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9536D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536D .