Texas Instruments PCA9536DR

4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9536DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

Mouser

Inventory History

3 month trend:
-29.81%

CAD Models

Download Texas Instruments PCA9536DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.896
$ 0.896
Stock
8,860,392
684,621
684,621
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
85 °C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9536DR.

Related Parts

Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsTCA4311ADR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
Analog DevicesDS2482S-100+T&R
Other Interface ICs; DS2482S-100+T&R ANALOG DEVICES; 8; 5.5 V; 2.9 V; SOIC
NXP SemiconductorsPCA9512AD,112
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments PCA9536DR provided by its distributors.

4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
10mA 25mA I2C,SMBus 4 2.3V 5.5V 400KHz no SOIC-8 SMD mount,glue mount 1.75mm(height)
I/O Port Expanders; PCA9536DR; TEXAS INSTRUMENTS; 8; 4; 400 kHz; I2C, SMBus
I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC T/R
Logic - I2C Remote 4-Bit I2C and SMBus I/O Expander
I/O EXPANDER, 4 BIT, 400KHZ, SOIC-8
REMOTE 4-BIT I2C AND SMBUS I/O EXPANDER WITH CONFIGURATION REGISTERS Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
IC XPNDR 400KHZ I2C SMBUS 8SOIC
SMD I/O ESPANDER, PN: PCA9536D, PACK:SOI
400kHz SOP-8 I/O Expanders ROHS
PCA9536 REMOTE 4-BIT I2C AND SMB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.