NXP Semiconductors PCA9510AD,112

ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 1.9pF 400kHz 6mA -40C~85C
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9510AD,112.

IHS

Datasheet24 pages16 years ago

Factory Futures

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.413
Stock
119,256
190,468
Authorized Distributors
1
6
Number of Channels
1
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
80 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsPCA9517D,118
PCA9517A Series 5.5 V 5 mA 400 kHz SMT Level Translating I2C-bus Repeater-SOIC-8
NXP SemiconductorsPCA9511AD,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, Accelerator 5pF 400kHz 6mA -40C~85C
NXP SemiconductorsPCA9511AD,118
Hot Swappable I2c-Bus And Smbus Bus Buffer Rohs Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors PCA9510AD,112 provided by its distributors.

ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 1.9pF 400kHz 6mA -40C~85C
Hot Swappable I2C-Bus and SMBus Bus Buffer 8-Pin SOIC T/R
Hot Swap Controller 8-Pin Small Outline Tube
SPECIALTY INTERFACE CIRCUIT PDSO8
BU 510 - SECURITY & CONNECTIVITY
IC REDRIVER I2C HOTSWAP 1CH 8SO
HOT SWAPPABLE BUS BUFF, I2C/SMBUS, SOIC8; IC Interface Type: I2C, SMBus; Interface Applications: cPCI, VME, Advanced TCA Cards & Other Multipoint Backplane Cards; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9510AD,112"
  • PCA9510AD 112
  • PCA9510AD-112
  • PCA9510AD112