Texas Instruments TCA4311ADR

2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA4311ADR.

Newark

Datasheet28 pages11 years ago

Texas Instruments

Inventory History

3 month trend:
-15.73%

CAD Models

Download Texas Instruments TCA4311ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA4311ADR.

Related Parts

NXP SemiconductorsPCA9512AD,112
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer - SOIC 8
Texas InstrumentsPCA9536DR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Analog DevicesDS2482S-100+T&R
Other Interface ICs; DS2482S-100+T&R ANALOG DEVICES; 8; 5.5 V; 2.9 V; SOIC
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Analog DevicesDS2482S-100+
MAXIM INTEGRATED PRODUCTS DS2482S-100+ INTERFACE, I2C TO 1 WIRE, MASTER, 8SOIC

Descriptions

Descriptions of Texas Instruments TCA4311ADR provided by its distributors.

2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
Hot Swappable I2C Bus Buffer, Soic-8; Ic Interface Type:I2C; Interface Applications:Servers, Routers, Base Stations, Industrial Automation; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA4311ADR
HOT SWAPPABLE I2C BUS BUFFER, SOIC-8; Type d'interface CI: I2C; Applications d'interface: Serveurs, Routeurs, Stations de base, Automatisation industrielle; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA4311ADR .