NXP Semiconductors MPC855TZQ66D4

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
$ 157.76
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TZQ66D4.

IHS

Datasheet77 pages21 years ago

Augswan

Freescale Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 157.76
$ 170.943
$ 170.943
Stock
197,270
141,895
141,895
Authorized Distributors
1
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
-
357
357
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
I2C, SPI, UART
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8313VRADDB
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313EVRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313CZQAFFB
MPU MPC83xx RISC 32-Bit 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TZQ66D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
IC, 32-BIT MPU, 66MHZ, BGA-357; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:8KB; CPU Speed:66MHz; Embedded Interface Type:I2C, MII, SPI, TDM, UART; Digital IC Case Style:BGA; No. of Pins:357 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP