NXP Semiconductors MPC8313VRADDB

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313VRADDB.

IHS

Datasheet99 pages18 years ago

Newark

Augswan

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-07-31
LTD Date2013-07-31

Related Parts

NXP SemiconductorsMPC8313EVRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313CZQAFFB
MPU MPC83xx RISC 32-Bit 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8321VRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313VRADDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA516
1 400MHz 1 950mV 3.6V 3.3V,2.5V,1.8V Ethernet,I2C,SPI,UART,USB 2Mbps 32bit e300 BGA 27mm*27mm*1.95mm
IC MPU MPC83XX 267MHZ 516TEPBGA
MPU, 32BIT, 266MHZ, TFPBGA-516
ROHS3Compliant USB 2.0 + PHY (1) DDR DDR2 2008 IC Microprocessor 0C~105C TA 1.8V 2.5V 3.3V 267MHz 10/100/1000Mbps (2)
IC, 32BIT MPU, 260MHZ, BGA-516; Series:PowerQUICC II PRO; Core Size:32 bit; Program Memory Size:32KB; CPU Speed:260MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:1.7V to 1.9V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8313VRADDB.