Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3505AZCN

MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
$ 26.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3505AZCN.

Texas Instruments

Datasheet223 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet223 pages12 years ago
Datasheet221 pages14 years ago
Datasheet221 pages15 years ago
Technical Drawing2 pages17 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-8.54%

CAD Models

Download Texas Instruments AM3505AZCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.075
$ 24.44
$ 24.44
Stock
383,432
245,216
245,216
Authorized Distributors
3
3
3
Case/Package
BGA
-
-
Number of Pins
491
491
491
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
I2C, SPI, USB
I2C, USB
I2C, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
1.23 V
1.248 V
1.248 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
NXP SemiconductorsMCIMX27MJP4A
IC, 32BIT MPU, 400MHZ, MAPBGA-473
NXP SemiconductorsMCIMX357CJQ5CR2
i.MX35 Series 3.3 V 532 MHz 32-Bit Multimedia Application Processor - MAPBGA-400
Texas InstrumentsAM3505AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Descriptions

Descriptions of Texas Instruments AM3505AZCN provided by its distributors.

MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
RISC Microprocessor, 16-Bit, 600MHz, CMOS, PBGA491
Microprocessors (MPU); AM3505AZCN; TEXAS INSTRUMENTS; 491; 32 b; 600 MHz; 1.23 V
ARM-ASeries 600MHz NFBGA-491 Microcontrollers (MCU/MPU/SOC) ROHS
Sitara processor: Arm Cortex-A8, video front end 491-NFBGA 0 to 90
TEXAS INSTRUMENTS AM3505AZCN MPU, SITARA, ARM CORTEX-A8, 491NFBGA
MPU, SITARA, ARM CORTEX-A8, 491NFBGA; Gamme de produit: Série Sitara ARM Cortex-A8; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: 288KB; Nombre de broches: 491Broche(s); Type de boîtier MPU: NFBGA;
USB 2.0 (3),USB 2.0 + PHY (1) 600MHz L1/L2 CACHE,RAM,ROM 1 1.152V 1.248V 600MHz 16KB 1.8V,3.3V 1-Wire,CAN,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 10Mbps,100Mbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 950μm(height)
MPU, SITARA, ARM CORTEX-A8, 491NFBGA; Product Range:Sitara Family AM3x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:288KB; No. of Pins:491Pins; MPU Case Style:NFBGA; Supply Voltage Min:1.152V; Supply Voltage Max:1.23V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:600MHz; Embedded Interface Type:CAN, I2C, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM3x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +90°C; Program Memory Size:288KB; Supply Voltage Range:1.15V to 1.23V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3505AZCN .
  • AM3505AZCN.