NXP Semiconductors MPC8313CZQAFFB

MPU MPC83xx RISC 32-Bit 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
$ 22.08
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CZQAFFB.

IHS

Datasheet99 pages17 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8313EVRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313VRADDB
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA

Descriptions

Descriptions of NXP Semiconductors MPC8313CZQAFFB provided by its distributors.

MPU MPC83xx RISC 32-Bit 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
Non-RoHS Compliant USB 2.0 + PHY (1) DDR DDR2 2007 IC Microprocessor -40C~105C TA 1.8V 2.5V 3.3V 333MHz 10/100/1000Mbps (2)
IC, 32BIT MPU, 333MHz, 516-BGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Min:0.95V; Supply Voltage Max:1.05V; Digital IC Case Style:BGA; No. of Pins:516; CPU Speed:333MHz; Package / Case:516-BGA;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP