Texas Instruments AM3517AZER

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
$ 24.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3517AZER.

Texas Instruments

Datasheet223 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet221 pages14 years ago
Datasheet221 pages15 years ago
Technical Drawing2 pages17 years ago

HQonline

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments AM3517AZER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.81
$ 30.05
$ 30.05
Stock
296,766
193,442
193,442
Authorized Distributors
3
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, I2C, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
1.248 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
NXP SemiconductorsLS102MASE7EHA
QorIQ Layerscape 32-bit ARM SoC, 2 cores @ 650MHz, GbE, PCIe, DDR2, Security, VoIP, 0 to 70C Ta
Texas InstrumentsAM3505AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
NXP SemiconductorsMCIMX31CVKN5D
I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 457 Rohs Compliant: Yes
NXP SemiconductorsMCIMX31CJKN5D
i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457

Descriptions

Descriptions of Texas Instruments AM3517AZER provided by its distributors.

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90
MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MHZ, BGA-484
USB 2.0 (3), USB 2.0+PHY (1) 600MHz L1/L2 Cache RAM ROM 1 1.152V 1.248V 16KB 1.8V/3.3V 1-Wire CAN HDQ I2C MMC McBSP McSPI SD SDIO UART 10Mbps/100Mbps 32-bit ARM Cortex-A8 NEON SIMD BGA SMD 1.88mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.