Texas Instruments AM3505AZCNA

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
$ 31.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3505AZCNA.

Texas Instruments

Datasheet223 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet223 pages12 years ago
Datasheet222 pages14 years ago
Datasheet221 pages14 years ago
Datasheet221 pages15 years ago
Technical Drawing2 pages17 years ago

HQonline

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.40%

CAD Models

Download Texas Instruments AM3505AZCNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.221
$ 25.78
$ 25.78
Stock
182,703
188,977
188,977
Authorized Distributors
2
3
3
Case/Package
BGA
-
-
Number of Pins
491
491
491
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
I2C, SPI, USB
I2C, USB
I2C, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
1.248 V
1.248 V
1.248 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Texas InstrumentsOMAP3530ECUS
DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 473-Pin FC-BGA Tray
Texas InstrumentsAM3505AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
NXP SemiconductorsMCIMX27MJP4A
IC, 32BIT MPU, 400MHZ, MAPBGA-473
NXP SemiconductorsMCIMX357CJQ5CR2
i.MX35 Series 3.3 V 532 MHz 32-Bit Multimedia Application Processor - MAPBGA-400

Descriptions

Descriptions of Texas Instruments AM3505AZCNA provided by its distributors.

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105
ARM-ASeries 600MHz NFBGA-491 Microcontrollers (MCU/MPU/SOC) ROHS
IC, MCU, ARM, CORTEX A8, 491NFBGA; Gamme de produit: Sitara Family AM3x Series Microprocessors; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 491Broche(s); Type de boîtier MP
USB 2.0 (3),USB 2.0 + PHY (1) 600MHz L1/L2 CACHE,RAM,ROM 1 1.152V 1.248V 600MHz 16KB 1.8V,3.3V 1-Wire,CAN,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 10Mbps,100Mbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3505AZCNA .
  • AM3505AZCNA.