NXP Semiconductors MPC8349ECVVAJDB

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8349ECVVAJDB.

IHS

Datasheet87 pages15 years ago
Datasheet87 pages15 years ago

Freescale Semiconductor

iiiC

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 120.225
$ 120.225
Stock
151,569
199,394
199,394
Authorized Distributors
1
4
4
Case/Package
BGA
-
-
Number of Pins
672
672
672
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC8347ECVVAJDB
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8360ECVVAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360EVVAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8349ECVVAJDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35)
Powerquicc, 32 Bit Power Arch Soc, 533Mhz, Ddr1/2, 2-Pci, 1Gbe, Usb, Sec, -40 To 105C, Rev 2 Rohs Compliant: Yes
IC FLASH 256MBIT PARALLEL 64FBGA
POWERQUICC 32 BIT POWER ARCH SOC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8349ECVVAJDB.