NXP Semiconductors MPC8360ECVVAJDGA

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
$ 123.51
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360ECVVAJDGA.

SHENGYU ELECTRONICS

Datasheet102 pages19 years ago

IHS

Freescale Semiconductor

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC8360ECVVAJDGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.51
$ 141.584
$ 141.584
Stock
144,442
180,186
180,186
Authorized Distributors
1
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8360EVVAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360CVVAJDGA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.13um 533MHz 740-Pin TBGA Tray
NXP SemiconductorsMPC8360EZUAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360ECVVAJDGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
Ic, microprocessor,32-Bit, cmos, bga,740Pin, plastic Rohs Compliant: Yes |Nxp MPC8360ECVVAJDGA
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA740

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP