NXP Semiconductors MPC8360EVVAJDGA

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
$ 126.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360EVVAJDGA.

IHS

Datasheet102 pages19 years ago

NXP Semiconductors SCT

element14 APAC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 126.315
$ 141.584
$ 141.584
Stock
158,098
180,186
180,186
Authorized Distributors
3
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8360CVVAJDGA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.13um 533MHz 740-Pin TBGA Tray
NXP SemiconductorsMPC8360EZUAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360ECVVAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360EVVAJDGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
RISC Microprocessor, CMOS, PBGA740
MPU, 32BIT, E300 CORE, PQ II, 740TBGA
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, 0 to 105C, Rev 1
IC MPU POWERQUICC II PRO 740TBGA
POWERQUICC 32 BIT POWER ARCH SOC
MPU, 32BIT, E300 CORE, PQ II, 740TBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:64 KB; CPU Speed:533MHz; Digital IC Case Style:TBGA; No. of Pins:740; Supply Voltage Range:1.25V to 1.35V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:64KB; Frequency Typ:533MHz; Interface Type:I2C, SPI, UART, USB; No. of Bits:32; Package / Case:TBGA; Supply Voltage Max:1.3V; Supply Voltage Min:1.25V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP