NXP Semiconductors MP3V5050GC6T1

Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.13" (3.17mm) Tube, Dual 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top...
$ 10.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5050GC6T1.

IHS

Datasheet15 pages7 years ago
Datasheet14 pages10 years ago

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.735
$ 11.525
Stock
66,037
196,290
Authorized Distributors
3
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
29.01 PSI
29.01 PSI
Operating Pressure
-
-
Accuracy
2.5 %
2.5 %
Port Style
Barbless
Barbless
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXV5050GC6U
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
NXP SemiconductorsMPXV5050GC6T1
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
NXP SemiconductorsMPXV5050DP
NXP MPXV5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIA, UNAMPLIFIED
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount

Descriptions

Descriptions of NXP Semiconductors MP3V5050GC6T1 provided by its distributors.

Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.13" (3.17mm) Tube, Dual 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port
Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gauge 8-Pin SMT T/R
Avnet Japan
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.06-2.82V, Square, Surface Mount
PRESSURE SENSOR, 0-50KPA, SOP-8; Pressure Type: Gauge; Sensitivity, V/P: 54mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 50kPa; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; Sensor Case Style: SOP; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP