Honeywell NBPLLNN015PAUNV

Sensor, Pressure, Leadless SMT, Barbless Axial Port, 15 Psia, Unamplified
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NBPLLNN015PAUNV.

IHS

Datasheet19 pages4 years ago

Sager Electronics

Honeywell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED
NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2102AS
NXP MPXM2102AS.. Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2102AST1
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R

Descriptions

Descriptions of Honeywell NBPLLNN015PAUNV provided by its distributors.

SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIA, UNAMPLIFIED
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Square, Surface Mount
Pressure Sensor 0psi to 15psi Absolute 6-Pin SMD Module
PRESSURE SENSOR, AXIAL BARBED, 15PSI, ABSOLUTE; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Sensor Output:Voltage; Voltage Rating:12V DC; Port Style:Single Axial Barbed; Pressure Measurement Type:Absolute
SENSOR, PRESSURE, ABS, 15 PSI, SMT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Accuracy:0.25%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Pressure Max:15psi; Pressure Type:Absolute; Supply Current:1.5mA; Supply Voltage V DC:5V
Basic NBP Series, Uncompensated/Unamplified, absolute, leadless SMT LN: single axial barbless port, no gel coating, 0 psi to 15 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO