NXP Semiconductors MPXV5050GC6U

Gage Peizoresistive Pressure Sensor 0-7.25 Psi 2.5% 0.20-4.70V Rectangular Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5050GC6U.

Newark

Datasheet18 pages18 years ago

NXP Semiconductors

Future Electronics

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 14.583
Stock
276,337
373,706
Authorized Distributors
0
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
29.01 PSI
29.01 PSI
Operating Pressure
-
-
Accuracy
2.5 %
2.5 %
Port Style
Barbed
Barbed
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPXV5050DP
NXP MPXV5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GP
Pressure Sensor, Gauge, 0 kPa, 100 kPa, 4.75 V, 5.25 V, SOP
NXP SemiconductorsMP3V5050GC6U
Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Rail

Descriptions

Descriptions of NXP Semiconductors MPXV5050GC6U provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage Automotive 8-Pin SMT Rail
Pressure Sensor, 5V, 0/50kPa, SOP 8, Port, SO8, RoHS
NXP Semiconductors SCT
IC, PRESSURE SENSOR, GAUGE, 0 TO 50KPA, 482A-01; Pressure Type:Gage; Operating Pressure Min:0kPa; Operating Pressure Max:50kPa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:SOP; No. of Pins:8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV5050GC6U.