NXP Semiconductors MP3V5050GC6U

Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Rail
$ 11.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5050GC6U.

IHS

Datasheet15 pages7 years ago

Newark

EBEE

Freescale Semiconductor

Inventory History

3 month trend:
-56.77%

CAD Models

Download NXP Semiconductors MP3V5050GC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.525
$ 10.735
Stock
196,383
66,054
Authorized Distributors
2
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
29.01 PSI
29.01 PSI
Operating Pressure
-
-
Accuracy
2.5 %
2.5 %
Port Style
Barbless
Barbless
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMP3V5004GC6U
Pressure Sensor 0.57 PSI (3.92 kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.6 V ~ 3 V 8-SMD, Gull Wing, Top Port
NXP SemiconductorsMPXV5050GC6U
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
NXP SemiconductorsMPXV5050GC6T1
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIA, UNAMPLIFIED

Descriptions

Descriptions of NXP Semiconductors MP3V5050GC6U provided by its distributors.

Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Rail
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.13" (3.17mm) Tube, Dual 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port
Pressure Sensor, 3V, 0/50kPa, SOP 8, Axial Port, SO8, RoHS
NXP Semiconductors SCT
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.06-2.82V, Square, Surface Mount
Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated
PRESSURE SENSOR, 50KPA, SOP; Pressure Type: Gauge; Sensitivity, V/P: 54mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 50kPa; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; Sensor Case Style: SOP; No. of Pins
Pressure Type = Gauge / Operating Pressure = 0 ... 50 kPa / Supply Current mA = 10 / Output Type = Analogue / Output Voltage V = 2.8 / Accuracy % = 2.5 / Sensitivity = 54 mV/kPa / Port Type = Single Axial Barbless / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.67 / Width mm = 10.67 / Height mm = 12.96 / Pressure Media = Dry Air / Source Current uA = 100

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5050GC6U.