NXP Semiconductors MPXV5050DP

NXP MPXV5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
$ 16.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5050DP.

Upverter

Datasheet18 pages18 years ago
Technical Drawing2 pages10 years ago

element14 APAC

_legacy Avnet

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-61.50%

CAD Models

Download NXP Semiconductors MPXV5050DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPXV5050GC6U
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V RECTANGULAR SURFACE MOUNT
NXP SemiconductorsMPXV7002GP
Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gage 8-Pin SMT Tray
NXP SemiconductorsMPXV7002DP
Pressure Sensor, Differential, -2 kPa, 2 kPa, 4.75 V, 5.25 V, SOIC

Descriptions

Descriptions of NXP Semiconductors MPXV5050DP provided by its distributors.

NXP MPXV5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential Automotive 8-Pin SMT Tray
Pressure Sensor, 5V, 0/50kPa, SOP 8, Dual Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Sensors; MPXV5050DP; NXP SEMICONDUCTORS; SMD/SMT; 2.222886 g; 8; 5.25 V
IC, PRESSURE SENSOR; IC Function:Silicon Pressure Sensor; Supply Voltage Min:4.75V; Max:5.25V; Package Type:SOIC; No. of
Pressure Sensors IC; Pressure Measure Type:Differential; Operating Pressure Range:0 to 50kPa; Sensitivity:90; Supply Current:7mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
SENSOR, PRESSURE, DUAL, DIFF, 0-0.5BAR; Pressure Type:Differential; Operating Pressure Range:0kPa to 50kPa; Connection Size:3.302mm; Sensitivity, V/P:90mV/kPa; Supply Current:7mA; Sensor Case Style:SOP; No. of Pins:8; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:5050

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV5050DP.