Honeywell NBPLLNN005PGUNV

Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NBPLLNN005PGUNV.

IHS

Datasheet19 pages4 years ago

Sager Electronics

Farnell

Honeywell

Electro Sonic

CAD Models

Download Honeywell NBPLLNN005PGUNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIA, UNAMPLIFIED
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2010GS
NXP MPXM2010GS Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202GS
NXP MPXM2202GS Pressure Sensor, Gauge, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell NBPLLNN005PGUNV provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount
Board Mount Pressure Sensors Ldlss,BrblssAx,5PSIG Unamplified,Not comp
Sensor, Pressure, 5Psi, Single Axial Barbless Port; Operating Pressure Max:5Psi; Sensor Output:analogue; Pressure Measurement Type:gauge; Voltage Rating:5Vdc; Port Style:single Axial Barbless; Supply Current:1.5Ma
Basic NBP Series, Uncompensated/Unamplified, gage, leadless SMT LN: single axial barbless port, no gel coating, 0 psi to 5 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO