NXP Semiconductors MCIMX286CVM4B

Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
$ 20.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX286CVM4B.

IHS

Datasheet74 pages8 years ago
Datasheet74 pages16 years ago

NXP Semiconductors

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.1
$ 20.24
$ 20.24
Stock
378,009
264,421
264,421
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
454 MHz
454 MHz
454 MHz
Interface
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.55 V
1.55 V
1.55 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX285AVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
Texas InstrumentsAM3352ZCE50
MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
MCU 32-bit SAM9G ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX286CVM4B provided by its distributors.

Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz, Mapbga 289 Rohs Compliant: Yes
SOC Microprocessor 1.55V/2.1V 289-Pin MAP-BGA Tray
USB 2.0 + PHY (2) 454MHz ROM 1 1.35V 1.55V,2.1V 454MHz 16KB 1.8V,3.3V CAN,I2C,I2S,MMC,SAI,SD,SDIO,SPI,SSI,SSP,UART 10Mbps,100Mbps 32bit ARM926EJ-S ;DCP BGA 14mm*14mm*1.03mm
MPU, ARM9, 32BIT, 454MHZ, MAPBGA-289; Product Range: i.MX Family i.MX28 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 289Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.62V; Supply

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX286CVM4B.