Texas Instruments AM1707DZKBD4

IC Mpu Sitara 456MHZ 256BGA / Mpu AM17X Risc 32 Bit 456MHZ 1.8V/3.3V 256-PIN BGA Tray
$ 14.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707DZKBD4.

Upverter

Datasheet200 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+46.03%

CAD Models

Download Texas Instruments AM1707DZKBD4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.77
$ 14.975
$ 14.975
Stock
121,628
144,337
144,337
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707DZKBD4.

Related Parts

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
Texas InstrumentsAM3354ZCED50
MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
NXP SemiconductorsMCIMX286CVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
NXP SemiconductorsMCIMX285AVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Descriptions

Descriptions of Texas Instruments AM1707DZKBD4 provided by its distributors.

IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
ARM other series 456MHz BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA -40 to 90
MCU ARM926EJ-S 32-bit 456MHz 1.35V/1.8V/3.3V USB 1.1+PHY(1) USB 2.0+PHY(1) I2C MMC McASP SD SPI UART 10Mbps 100Mbps CP15 BGA SMD 17mm × 17mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.