Texas Instruments AM1707DZKB3

IC Mpu Sitara 375MHZ 256BGA / Mpu AM17X Risc 32 Bit 375MHZ 1.8V/3.3V 256-PIN BGA Tray
$ 11.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707DZKB3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet200 pages12 years ago
Datasheet200 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1707DZKB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.306
$ 12.938
$ 12.938
Stock
184,200
167,605
167,605
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
375 MHz
375 MHz
375 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.45 V
1.32 V
1.32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707DZKB3.

Related Parts

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
Texas InstrumentsAM3352BZCED30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Texas InstrumentsAM3352BZCEA30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA
Texas InstrumentsAM3352BZCE30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray

Descriptions

Descriptions of Texas Instruments AM1707DZKB3 provided by its distributors.

IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA 0 to 90
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz ROM 1 1.14V 1.32V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 BGA 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.