Microchip AT91SAM9G20B-CU

MCU 32-bit SAM9G ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G20B-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet798 pages9 years ago
Datasheet248 pages22 years ago

_legacy Avnet

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-38.07%

CAD Models

Download Microchip AT91SAM9G20B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
MCU 32-bit SAM9C ARM926EJ-S RISC 128KB ROM 1V/1.8V/3.3V 217-Pin BGA Tray
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9G20B-CU provided by its distributors.

MCU 32-bit SAM9G ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA
AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217
400MHz 32KB ROM 64KB 96 1 3V 1.65V 900mV 3.6V EBI EMI I2C MMC SD SDIO SPI SSC UART USART 10-Bit ADC 32bit ARM926EJ-S LFBGA SMD 15mm × 15mm × 890μm
Microprocessors – MPU; MICROCHIP; AT91SAM9G20B-CU; 400 MHz; 2-Wire, EBI/EMI, Ethernet, I2C, I2S, IrDA, MMC, SPI, UART, USART, USB; 64 kB; ROM
MCU, 32BIT, ARM9, 400MHZ, BGA-217; Product Range: SAM9 Family AT91SAM9G Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 64KB; RAM Memory Size: 96KB; No. of Pins: 217Pins;
Manufacturer Atmel ;Part No: AT91SAM9G20B-CU ;Minimum Operating Supply Voltage: 0.9,1.65,3 V ;Program Memory Size: 64 KB ;Family: AT91SAM9G20 ;Supplier_Package: LFBGA ;;Family Name: 91S Number of Timers: 7 Program ;Memory ;Type: ROM Number of Programmable
Device Core = ARM / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = AT91 / Clock Frequency Max. MHz = 400 / RAM Memory Size KB = 32 / Interfaces = 2-Wire / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 4 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 96 / Number of Timers/Counters = 3 / Supply Voltage Min. mV = 900 / Supply Voltage Max. V = 1.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TFBGA / Pins = 217 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G20B-CU.